HARTING Elektronik 09140022601

Pin contact insert, 2 pole, equipped, axial screw connection, 09140022601
$ 17.507
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140022601.

IHS

Datasheet3 pages2 years ago

Newark

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-60.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-350344-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-640517-0
Connector, Soft Shell; 250 V; 9 A (Max.); 2; Nylon; Brick Red; In-Line; Plug
TE Connectivity1-179553-2
Rectangular Connector Housings; 1-179553-2; TE CONNECTIVITY; 1; 2; 2; Yes

Descriptions

Descriptions of HARTING Elektronik 09140022601 provided by its distributors.

Pin contact insert, 2 pole, equipped, axial screw connection, 09140022601
RECTANGULAR PLUG INSERT, 2 POS, 8-14AWG, SCREW, 600V, 40A, HAN-MODULAR SERIES
Han Power Modular Connectors AXIAL SCREW MODULE MALE HAN MODULAR 2
Harting 09 14 002 2601 Pin module 1pc robust modular connectivity
Harting Han-Modular 1 2 RJ45-Rangierfeld 09140022601, 40A/ 1 kV
HAN 40A Module Series 2 Position 40 AMP Male Insert
Harting Han 40A axial module, male 2,5-8mm² - 09140022601
Conn Power M 2 POS ST Cable Mount 2 Terminal 1 Port
Han 40Amp C 2pin module Male axial screw 14-10AWG
Hanreg 40 A module male 2 contacts 40 A 1000 V
Screw Male Insert 2P 40A 1000V
Rectangular Power Connector, Insert, Han Series, Screw, Plug, 2, Pin Rohs Compliant: Yes |Harting 0914 002 2601
Rectangular Connector, 2 Contact(s), Male
HARTING 09140022601 ヘビーデューティ電源コネクタモジュール
INSERT, MALE, 40 A AXIAL, SCREW; Product Range: Han Series; Connector Mounting: Panel Mount; Gender: Plug; No. of Contacts: 2Contacts; Contact Gender: Pin; No. of Rows: 1Rows; Contact Termination Type: Screw; Connector Shell Si
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 2 / Insert Gender = Plug / Current Rating A = 40 / Voltage Rating kV = 1 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 8 / Wire Size mm2 Min. mm² = 2.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 002 2601
  • 09-14-002-2601
  • 09.14.002.2601
  • 0914 002 2601
  • 0914 002 2601.
  • 0914-002-2601
  • 9140022601