Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-179553-2

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal

$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179553-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page0 years ago

JRH Electronics

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+7.57%

CAD Models

Download TE Connectivity 1-179553-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-179553-2
Connector Housing, Plug, 2Pos, 5.08Mm; |Te Connectivity Amp 2-179553-2
TE Connectivity2-179552-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-178128-2
TE Connectivity 1-178128-2 Rectangular Connector 2 Contacts Female 0.2 Inc
Samtec 2.54mm Pitch 2P Single Row Header, Board-to-Board Connector, TSW Series, Right Angle, TH
Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-179553-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
Rectangular Connector Housings; 1-179553-2; TE CONNECTIVITY; 1; 2; 2; Yes
CONN PLUG HSG 2POS 5.08MM / 2 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
TAB CONNECTOR HOUSING, GF POLYESTER; Product Range: Dynamic D-3200S Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 5.08mm; For Use With: Dynamic D-3000 Series Pin Contacts; SVHC: No SVHC (27-Jun-2018); Connector
The Dynamic 3200 receptacle and tab housing is designed with a 5.08 mm pitch with multiple positions and multiple rows. Specialty type 2=3200FMLB offers First-Mate-Last-Break performance. UL 94 V-0 Flammability Rating.
DYNAMIC D-3200S TAB HSG 2P K/X Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 5.08 Mm Pitch & 250-600V | Part Number: 1-179553-2 | Internal Number: 1-179553-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty