HARTING Elektronik 09140014721

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
$ 42.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140014721.

IHS

Datasheet3 pages2 years ago

element14 APAC

Farnell

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+37.71%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5569262-1
Modular Connector, Modular Jack, 2 x 4 (Stacked), 8P8C, Cat5, Through Hole Mount
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity5569381-1
Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
TE Connectivity1586019-8
Rectangular Connector Housings; 1586019-8; TE CONNECTIVITY; 2; 8; Natural; Straight
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of HARTING Elektronik 09140014721 provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
RECTANGULAR SOCKET INSERT, 8 POSITION, RJ45, 30V, 1A, HAN-MODULAR SERIES
Han RJ45 Modular;1 Module;Female Insert;Feedthru;Cat 6;8 Pins
Harting Han RJ45 module, female gender chan - 09140014721
Hanreg RJ45 module Cat. 5e female 8 contacts 1 A 50 V
Harting Han 1Mod-F RJ45 module, gender changer
Ethernet & Telecom Connectors FEMALE CON
Rectangular Connector Insert,1 A
Han RJ45 module, f gend change
Adaptor, Modular, Jack, Rj45; In Line Connector A:Rj45; In Line Connector B:Rj45; Connector Type:Adaptor, In-Line; Product Range:-; Convert From Gender:Receptacle; Convert From Positions:8Ways; Convert To Gender:Receptacle; Convert Rohs Compliant: Yes |Harting 09 14 001 4721
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 8 / Insert Gender = Socket / Current Rating A = 1 / Voltage Rating V = 50 / Combustibility Class = UL 94 V-0 / Standards Met = DNV Germanischer Lloyd / Standards Met = UL Listed / Contact Gender = Socket / Suitable for = Han-Eco Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 001 4721
  • 09 14 001 4721.
  • 09-14-001-4721
  • 0914-001-4721
  • 9140014721