HARTING Elektronik 09120123004

Pin contact insert, 3A, 12 pole, unequipped, crimp connection, with PE contact, 09120123004
$ 11.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120123004.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-20.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity1971861-1
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 4 Seal 5.8-8mm
TE Connectivity2-1103000-3
Heavy Duty Power Connectors HD.7.STI.C.250 V HD.7.STI.C.250 V
TE Connectivity1971861-2
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 2 Seal 4.5-6.2mm

Descriptions

Descriptions of HARTING Elektronik 09120123004 provided by its distributors.

Pin contact insert, 3A, 12 pole, unequipped, crimp connection, with PE contact, 09120123004
RECTANGULAR PLUG INSERT, 12+PE, SIZE 3A, 14-26AWG, CRIMP, 400V, HAN Q SERIES
Han Q 12/0 male crimp insert (10A) - quicklock PE (AWG23-16)
Conn Rectangular M 12 POS Crimp ST Cable Mount
Harting Han Q12-M-QL 1,5mm² - 09120123004
HARTING 09120123004 ヘビーデューティパワーコネクタインサート
Heavy Duty Insert, Plug, 12Pos, 2.5Mm2; Product Range:Han Q Series; No. Of Contacts:12Contacts; Rectangular Shell Size:3A; Gender:Plug; Heavy Duty Contact Type:Crimp Pin; Current Rating:10A; Wire Size Awg Max:-; Wire Size Awg Min:- Rohs Compliant: Yes |Harting 09120123004

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0912-012-3004