HARTING Elektronik 09120063001

Rectangular Connector Insert, Wt 13.14 G, Male, 2 Contacts, Han-brid Series
$ 25.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120063001.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.65%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn RJ-45 PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag
TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of HARTING Elektronik 09120063001 provided by its distributors.

RECTANGULAR CONNECTOR INSERT, WT 13.14 G, MALE, 2 CONTACTS, HAN-BRID SERIES
Modular Connectors / Ethernet Connectors Han Brid-Sti-C CU Bus-Sti-C
Hybrid field bus connector male 2 contacts 10 A 50 V
Connector Rectangular M 5 POSCrimp ST Panel Mount
Rectangular Connector, 7 Contact(s), Male
HEAVY DUTY INSERT, PLUG, 2+4+PE; Product Range: Han-Brid Series; Heavy Duty Connector Type: Insert; No. of Contacts: 2+4+PE Contacts; Rectangular Shell Size: 3A; Gender: Plug; Heavy Duty Contact Type: Crimp Pin; Current Rating: 10A; SVHC: No SVHC (15-Jan-2018); No. of Contacts: 7Contacts

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 12 006 3001
  • 09-12-006-3001
  • 0912-006-3001
  • 9120063001