Molex 90075-0027

Conn RJ-45 PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag
$ 0.381
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90075-0027.

Molex

Datasheet1 page20 years ago

Master Electronics

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.76%

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-01-15
LTD Date2020-11-01

Related Parts

TE Connectivity5-569030-3
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT
Modular Connectors / Ethernet Connectors 4P4C STRANDED ROUND
USB Connector, Plug, USB 2.0, USB Type A, 4 Ways, Gold, THT, Right Angle, Brass, 48037 Series
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 90075-0027 provided by its distributors.

Conn RJ-45 PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag
Telecom & Ethernet Connectors MODULAR PLG SHORT BDY 4/4
Molex RJ11interface 90075series, Male plugRJ9, Cable installation type, 4P4Croad
Telecom and Datacom Connector, 4 Contact(s), Male, Plug
PLUG, MODULAR, STRAIGHT, RJ11, 4 POS, 4 CNTS, GOLD
Modular Jack 4-Position RJ11 Clear 3
Cross Referenced to MOLEX - Part MOL90075-0027
Modular Conn, Plug, 4P4C, 1 Port, Cable; Modular Connector Type:Modular Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):4P4C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Molex 90075-0027

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0900750027
  • 1125135
  • 90075-0027.
  • 900750027