HARTING Elektronik 09120062663

Han Q 4/2 male axial screw/quicklock insert (40A/10A - 12-8AWG/23-16AWG)
$ 40.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120062663.

IHS

Datasheet3 pages2 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.82%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103640-1
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 16B Bag
GWconnect Screw Terminal Insert, Male, 24-Pole, 16A, Size 24B (104x27mm)
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 3A Bag
TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
Amphenol Sine SystemsC146 10A005 500 12
Rectangular Insert PIN 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount

Descriptions

Descriptions of HARTING Elektronik 09120062663 provided by its distributors.

Han Q 4/2 male axial screw/quicklock insert (40A/10A - 12-8AWG/23-16AWG)
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal
Harting Han Q 4/2 male insert with Quick Lo - 09120062663
Conn Housing M 4Power/1Ground POS Screw STCable Mount
Han Q 4/2 Male Insert W/ Quick Lock, PK 10
insert Size Han-Compactreg male 40 A
HARTING 09120062663 ヘビーデューティパワーコネクタインサート
INSERT MALE 4+2POS+1GND PUSH IN
HAN Q 4/2 MAL INS W. QUICK LOC
Heavy Duty Insert, Plug, 4Pos, 10Mm2; Product Range:Han Q Series; No. Of Contacts:4Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:40A; Wire Size Awg Max:-; Wire Size Awg Min:- Rohs Compliant: Yes |Harting 09120062663

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-12-006-2663
  • 0912-006-2663