HARTING Elektronik 09120052733

Rectangular Socket Insert, 5+PE, Size 3A, 14-20AWG, Quick-Lock, Han Q Serie
$ 16.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120052733.

IHS

Datasheet3 pages2 years ago

Farnell

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
TE Connectivity172504-1
MIC (Multi-Interlock) RoHS Compliant 2000 Straight Receptacle Connector Housing 36.5mm
TE Connectivity1102194-1
Connector Accessories Insert Straight Polycarbonate Gray Silver Box
TE Connectivity172040-1
Conn, R/A Hdr, 5Pos, 2Row Rohs Compliant: Yes |Amp Te Connectivity 172040-1
Cover for Serial ATA IDT Power Receptacle, Feed Through Type, 5 Circuits, Black
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount

Descriptions

Descriptions of HARTING Elektronik 09120052733 provided by its distributors.

Rectangular Socket Insert, 5+PE, Size 3A, 14-20AWG, Quick-Lock, Han Q Serie
RECTANGULAR INSERT, POWER, RECEPTACLE, 5+PE; Product Range:Han Q Series; No. of Contacts:6Contacts; Rectangular Shell Size:3A; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:16A; Wire Size AWG Ma
CONNECTOR, INSERT, RECEPTACLE, Q 5/0, 5POS, QUICK LOCK; Series:Han Q; No. of Contacts:5; No. of Rows:2; Gender:Receptacle; Rectangular Shell Size:(Not Available); Contact Gender:Socket; Contact Termination:Quick Connect ;RoHS Compliant: Yes
Series = Han Q / For Shell Size = 3A / Positions = 5 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Han-Quick Lock / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 12 005 2733
  • 09-12-005-2733
  • 0912-005-2733
  • 09120052733.
  • 9120052733