Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1102194-1

Connector Accessories Insert Straight Polycarbonate Gray Silver Box
$ 14.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1102194-1.

Newark

Datasheet236 pages15 years ago

Factory Futures

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

CAD Models

Download TE Connectivity 1102194-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
TE Connectivity172504-1
CONN RCPT HSG 5POS / 5 Rectangular Connectors - Housings Receptacle Natural
TE Connectivity172040-1
Conn Multiple InterlockConnector HDR 5 POS 5mm/7mm Solder RA Thru-Hole
TE Connectivity172037-1
Conn Multiple Interlock Connector HDR 5 POS 7mm Solder ST Thru-Hole
Cover for Serial ATA IDT Power Receptacle, Feed Through Type, 5 Circuits, Black
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount

Descriptions

Descriptions of TE Connectivity 1102194-1 provided by its distributors.

Connector Accessories Insert Straight Polycarbonate Gray Silver Box
Connector Accessories Insert Socket 5 POS Polycarbonate Loose Piece
CONNECTOR, POWER, HEAVY DUTY, FEM HOOD SIZE 1 5+PE HE.Q5
TE CONNECTIVITY / HTS 1102194-1 Heavy Duty Connector Insert, 5+PE Signal, Less Contacts, HE-Q Series, Receptacle, 1
RING TONGUE 170 (4.32 MM)18-14 AWG PTPBR
HTS Connectors and Accessories
INSERT, FEMALE, SCREW, 5WAY; Series:HE-Q; Gender:Receptacle; No. of Contacts:5; No. of Rows:2; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:1; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Mounting Orientation:Cable; Connector Type:Rectangular Power; Contact Type:Socket; No. of Ways:5; Termination Method:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11021941