TE Connectivity 172504-1

CONN RCPT HSG 5POS / 5 Rectangular Connectors - Housings Receptacle Natural
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172504-1.

LKR

Datasheet1 page0 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+3.08%

CAD Models

Download TE Connectivity 172504-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity172044-1
CONN RCPT HSG 5POS MIC / 5 Rectangular Connectors - Housings Receptacle Natural
TE Connectivity1-480276-0
Connector, Soft Shell; Commercial MATE-N-LOK; 6; Nylon; 0.084; Receptacle (Cap)
TE Connectivity770088-1
Combination Line Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 172504-1 provided by its distributors.

CONN RCPT HSG 5POS / 5 Rectangular Connectors - Housings Receptacle Natural
HOUSING, 5 WAY; Connector Type:Wire to Board; Series:MK-II; Gender:Receptacle; No. of Contacts:5; No. of Rows:2; Pitch Spacing:7mm; Contact Plating:(Not Available); Contact Material:(Not Available)
MIC CAP HSG 5P MK II Connector & Housing Type: Housing for Male Terminals Mating Tab Width: 3 mm Mating Tab Width: .118 in Number of Positions: 5 Centerline (Pitch): .275 in Housing for Male Terminals 3 mm .118" 5 | Automotive Housing | Part Number: 172504-1 | Internal Number: 172504-1 | .275" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1725041