HARTING Elektronik 09120043151

Han® Q 4/0 Series 830 V 40 A Female Crimp Gray Heavy Duty Power Connector
$ 9.754
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120043151.

IHS

Datasheet2 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-34.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
TE Connectivity213847-1
Connector Contact, Size 8 Stud Size, 12 AWG, Crimp Termination Only
AmphenolSP-4-FN
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AudioAG4F
XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
ITT / CannonCA3101E14S-2S-F42
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09120043151 provided by its distributors.

Han® Q 4/0 Series 830 V 40 A Female Crimp Gray Heavy Duty Power Connector
HAN MODULAR SERIES CABLE MOUNT CONNECTOR INSERT FEMALE 3/0 WAY 40A 830 V
Heavy Duty Power Connectors Han Q4/0 -F- Crimp
Conn Rectangular F 4 POS Crimp ST Cable Mount
Harting Han Q4/0 -F- Crimp - 09120043151
Han Q 4/0 Crimp female insert (40Amps)
insert Size 3 A female 40 A 830 V
Heavy Duty Insert, Rcpt, 4Pos, 10Mm2; Product Range:Han Q Series; No. Of Contacts:4Contacts; Rectangular Shell Size:3A; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied; Current Rating:40A Rohs Compliant: Yes |Harting 09120043151

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 12 004 3151
  • 0912-004-3151
  • 9120043151