Amphenol SP-4-FN

Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
$ 7.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SP-4-FN.

IHS

Datasheet9 pages12 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-01-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
Amphenol AudioSP-4-FB
Conn Speaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bulk
AmphenolSP-4-FS
Amphenol Audio Connector, Solder, 4-Ch, 30A, Cable Mount Right Angle Receptacle
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
ITT / CannonMS3102E18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102E14S-2SX
Conn Cylindrical Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol SP-4-FN provided by its distributors.

Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
4 Pole Loudspeaker Cable Connector Screw Contacts Included, Metal, Nickel Finish
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Plug, Cable Mount, Silver Plated Contacts, Current Amperage of 20A
Loud Speaker Connector, Plug, 4P, Cable; Product Range:Sp Series; No. Of Contacts:4 Contact; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Amphenol Audio SP-4-FN
Latch Lock,Non-Gendered,Plug Thread 4pin Zinc Die Cast 30A silver silvery wire mounting,free hanging,Through hole mounting 87mm(Length)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP4FN