HARTING Elektronik 09120032770

Rectangular Connector Insert, Wt 13.58 G, Female, 2 Contacts, Han-brid Series
$ 42.464
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120032770.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1546414-4
TE Connectivity 1546414-4 Ethernet Connector Female BLKHD Unshrouded W/Cable
TE Connectivity6609212-8
Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, solder connection, through hole, 6609212-8
Amphenol Communications SolutionsMRJ5381M1
Modular Connectors / Ethernet Connectors Rcpt, RJ45 PCB Tail (2.54mm) R/A, 8 Cont
Amphenol Communications SolutionsMRJ538101
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
AmphenolMRJ548001
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass

Descriptions

Descriptions of HARTING Elektronik 09120032770 provided by its distributors.

RECTANGULAR CONNECTOR INSERT, WT 13.58 G, FEMALE, 2 CONTACTS, HAN-BRID SERIES
Harting 09 12 003 2770 Socket Insert 3 Pins 1pc robust design
Hybrid network connector Panel feed through female 10 A 24 V
Han-Brid RJ45 C panel feed through to terminal block, 4wire
Conn Housing RCP 8 POS ST Panel Mount
HARTING 09120032770 ヘビーデューティパワーコネクタインサート
RS APAC
Connector, Rj45, Jack, 8P8C, Screw; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P2C; Lan Category:-; Ip Rating:-; Connector Mounting:Panel Mount; Leds:Without Led Rohs Compliant: Yes |Harting 09120032770

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 12 003 2770
  • 0912-003-2770