Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1546414-4

TE Connectivity 1546414-4 Ethernet Connector Female BLKHD Unshrouded W/Cable

$ 75.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546414-4.

IHS

Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-21.38%

CAD Models

Download TE Connectivity 1546414-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF360035
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
Amphenol IndustrialMS3102A18-8P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Threaded
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A18-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-20-7S(946)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / Cannon192926-0450
Circular Connector, 8 Contact(s), Polyamide, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1546414-4 provided by its distributors.

TE Connectivity 1546414-4 Ethernet Connector Female BLKHD Unshrouded W/Cable
Modular Connector Cat 5e UTP Cable 1 Port Prewired Pigtail Front Jack Black
Modular Conn/Ethernet Conn BLKHD W/PATCH CORD
Industrial Ethernet Circular Sealed RJ45 Connectors BLKHD W/PATCH CORD
Ethernet Connector; Connector Type:Ethernet; Gender:Jack; No. of Contacts:8; Connector Mounting:Panel; Connector Type:Ethernet ;RoHS Compliant: Yes
PATCH CORD, RJ45 RCPT-PLUG, CAT5E, 305mm; LAN Category:Cat5e; Cable Length - Metric:305mm; Imperial:12"; Connector to Connector:RJ45
ETHRNT RJ-45 BLKHD PASSTHRU12 Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: Circular RJ45 Port Configuration: Single Port Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Receptacle 0.01 Gb/s Circular RJ45 Single Port RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 1546414-4 | Internal Number: 1546414-4 | TE Connectivity | Industrial RJ45 Variant 3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546414-4.
  • 1546414-4..