HARTING Elektronik 09120022651

Pin contact insert, 3A, 2 pole, equipped, axial screw connection, with PE contact, 09120022651
$ 27.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120022651.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-23.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1103640-1
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 16B Bag
GWconnect Screw Terminal Insert, Male, 24-Pole, 16A, Size 24B (104x27mm)
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 3A Bag
TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
Amphenol Sine SystemsC146 10A005 500 12
Rectangular Insert PIN 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount

Descriptions

Descriptions of HARTING Elektronik 09120022651 provided by its distributors.

Pin contact insert, 3A, 2 pole, equipped, axial screw connection, with PE contact, 09120022651
RECTANGULAR PLUG INSERT, 2+PE, SIZE 3A, 8-12AWG, SCREW, 400V, 40A, HAN Q SERIES
Heavy Duty Power Connectors MALE INSERT 2 POLE SCW TERM
HAN Q 2/0-STI CONNECTOR,4-6 MM SQUARED,(10 MM SQUARED OPT.)
Han Q 2/0 male axial screw (40A) 4 10mm² 10-8AWG
Conn Rectangular M 2 POS Screw ST Cable Mount
Harting Han Q 2/0-sti 4-10 mm² - 09120022651
Rectangular Connector, 3 Contact(s), Male
HARTING 09120022651 ヘビーデューティパワーコネクタインサート
insert Size 3 A male 40 A 400 V
HAN 3A 02P MA AXIAL SCRW INSRT
Heavy Duty Insert, Plug, 2+Pe, 10Mm2; Product Range:Han Q Series; No. Of Contacts:3Contacts; Rectangular Shell Size:3A; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:40A; Wire Size Awg Max:-; Wire Size Awg Min:- Rohs Compliant: Yes |Harting 09120022651
Series = Han A / For Shell Size = 3A / Positions = 2 / Insert Gender = Plug / Current Rating A = 40 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Axial Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 4 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9120022651
  • 09 12 002 2651
  • 09-12-002-2651
  • 0912-002-2651
  • 9120022651