Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393644-6

Connector, din-41612, pcb Mount, recept, 64; |Te Connectivity Amp V42254B1200B640
$ 4.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393644-6.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page14 years ago
Datasheet2 pages21 years ago

Master Electronics

IHS

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-7.53%

CAD Models

Download TE Connectivity 6-1393644-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions86092645113755ELF
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86092645113755E1LF
Amphenol ICC DIN41612European connector, Btype, 64road, 2line, Male plug, Welding termination
Amphenol Communications Solutions86092645113765E1LF
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity536052-5
Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tray
HARTING Elektronik09031646921
Harting DIN41612European connector, Ctype, 64road, 2line, Male plug, Welding termination
HARTING Elektronik09021646921
Harting DIN41612European connector, Btype, 64road, 2line, Male plug, Welding termination
HARTING Elektronik09021326931
Harting DIN41612European connector, Btype, 32road, 1line, Male plug, Welding termination
HARTING Elektronik09021647921
Harting DIN41612European connector, Btype, 64road, 2line, Male plug, Welding termination
HARTING Elektronik09021322931
Conn DIN 41612 M 32 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity6-1393644-6
Connector, din-41612,pcb Mount, recept,64; |Te Connectivity Amp V42254B1200B640

Descriptions

Descriptions of TE Connectivity 6-1393644-6 provided by its distributors.

Connector, din-41612,pcb Mount, recept,64; |Te Connectivity Amp V42254B1200B640
TE Connectivity V42254B1200B640 DIN 41612 Connector Male Shrouded
Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tray
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Plug
PLUG, DIN41612, R/A, B, 64WAY; Product Range: V42254 Series; No. of Contacts: 64Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + b; Contact Plating: Gold Plated Contacts; Contact Material: Bras
V42254B1200B640=PC612 MESSERLE Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .118 in Termination Post & Tail Length: 3 mm Centerline (Pitch): .1 in Plug Board-to-Board .118" 3 mm | Eurocard Connector | Part Number: 6-1393644-6 | Internal Number: 6-1393644-6 | Alias Number: V42254B1200B640 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 613936446
  • V42254-B1200-B640
  • V42254-B1200-B640 .
  • V42254B1200B640