HARTING Elektronik 09031607901

DIN 41612 Type M Connector Male connector Thermoplastic resin glass-fibre filled
$ 12.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031607901.

IHS

Datasheet1 page11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-51.32%

Alternate Parts

Price @ 1000
$ 12.26
$ 8.073
$ 8.073
Stock
3,687
9,926
9,926
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity9-1393644-4
TE Connectivity V42254B1200C963 DIN 41612 Connector Plug Male 64P R/A Unshrouded
TE Connectivity5650951-5
DIN 41612 Connector, Eurocard Type C, 64 Contacts, Header, 2.54 mm, 2 Row, a + c
TE Connectivity5650945-5
DIN 41612 Connector, 64 Contacts, Plug, 5.08 mm, 2 Row, a + c
HARTING Elektronik09031606901
DIN 41612 Type M Connector Male connector Thermoplastic resin glass-fibre filled
HARTING Elektronik09732646801
CONN, RECT, INDUSTRIAL, PCB SOCKET,64 CONT, SOLDER, SH-SZ R,2.54MM PIN-SPNG, RIGHT,2A
HARTING Elektronik09031646951
DIN41612 Type C Male Connector with Angled Solder Pins

Descriptions

Descriptions of HARTING Elektronik 09031607901 provided by its distributors.

DIN 41612 Type M Connector Male connector Thermoplastic resin glass-fibre filled
Conn DIN41612 M 60 POS 2.54mm Solder RA Thru-Hole
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
Harting DIN-Signal M60MS-3,0C1-3 - 09031607901
CONNECTORS, DIN 41612, DIN-SIGNAL 060MS-3,0C1-3
CONN DIN HDR 64POS PCB RA GOLD
Conn, Din 41612, Plug, 64Pos, 3Row; Product Range:Type M Series; No. Of Contacts:64Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; No. Of Mating Cycles:50 Rohs Compliant: Yes |Harting 09031607901

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903-160-7901
  • 9031607901