HARTING Elektronik 09020008474

Connector Accessory, 0.027in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09020008474.

element14 APAC

Datasheet3 pages3 years ago
Datasheet1 page0 years ago

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.99%

Supply Chain

Country of OriginVietnam
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
Cut Strip - SL Crimp Terminal Series 70058 Female 22-24 AWG with 0.76
TE Connectivity280360
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
TE Connectivity167301-4
Rectangular Connector Contacts; 167301-4; TE CONNECTIVITY; Gold; Crimp; Cable; Socket

Descriptions

Descriptions of HARTING Elektronik 09020008474 provided by its distributors.

Connector Accessory, 0.027in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Rectangular Power Contact, Din 41612 Series, Gold Plated Contacts, Copper, Socket, Crimp, 20 Awg Rohs Compliant: Yes |Harting 09 02 000 8474.
CONTACT, CRIMP SOCKET, 20AWG, PK100; Product Range: DIN 41612 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Gender: Socket; Contact Termination Type: Cr; Available until stocks are exhausted

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 02 000 8474
  • 09 02 000 8474.
  • 09-02-000-8474
  • 0902-000-8474
  • 902000-8474
  • 9020008474