HARTING Elektronik 02050000003

Conn DIN 41612 F 160 POS 2.54mm Solder ST Cable Mount
$ 11.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 02050000003.

IHS

Datasheet1 page9 years ago

Newark

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik02021602201
Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole har-bus® Box
HARTING Elektronik09030963214
Female connector, type C, 96 pole, pitch 2.54 mm, crimp connection, straight, 09030963214
Amphenol Communications SolutionsBPS8B96FLD2C0Z1LF
DIN IDC Cable Connector, Backplane connectors, Side-pierce, Class II, 96 Position
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
TE Connectivity926040-2
Conn Housing RCP 48 POS 2.54mm Crimp ST Panel Mount Gray Bag
Amphenol Communications Solutions86094648114765V1LF
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray
HARTING Elektronik02050000004
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, 0.1 inch Pitch, Crimp Terminal
HARTING Elektronik02050000005
HARTING 02 05 000 0005DIN 41612 CONNECTOR, RECEPTACLE, 160 POSITION
TE Connectivity535079-5
Conn DIN 41612 RCP 120 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity5650405-5
Conn DIN 41612 F 150 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of HARTING Elektronik 02050000003 provided by its distributors.

Conn DIN 41612 F 160 POS 2.54mm Solder ST Cable Mount
Socket header, 160 pole, pitch 2.54 mm, straight, gray, 02050000003
HARTING - 02 05 000 0003 - CONNECTOR, CABLE, 160WAY
160 Position 2.54 mm 5 Row DIN Connector
BACKPLANE CONNECTORS, WT 23.05 G, 160 CONTACTS, DIN 41612 SERIES
Harting DIN-Signal harbus64-160FC-B - 02050000003
DIN 41612 Type C extended Connector Female connector Thermoplastic resin glass-fibre filled PCB to cable Crimp termination Contacts 160
Connector, Cable, 160Way; Product Range:Har-Bus 64 Series; No. Of Contacts:160Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:5 Row; Rows Loaded:A + B + C + D + E; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Harting 02 05 000 0003

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02 05 000 0003
  • 0205-000-0003
  • 2050000003