TE Connectivity 5650405-5

Conn DIN 41612 F 150 POS 2.54mm Solder ST Thru-Hole Box
$ 9.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650405-5.

Farnell

Datasheet1 page21 years ago

IHS

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.49%

CAD Models

Download TE Connectivity 5650405-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.51
$ 8.17
Stock
4,048
13,695
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
150
150
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Polymer
Glass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5535098-5
DIN 41612 Connector RCP, 120 POS, 2.54mm, Solder, ST, Thru-Hole, Box
TE Connectivity5650875-5
Conn DIN 41612 RCP 150 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09032966825
Harting DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination
HARTING Elektronik09032966824
HARTING DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination
HARTING Elektronik09032326825
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole

Descriptions

Descriptions of TE Connectivity 5650405-5 provided by its distributors.

Conn DIN 41612 F 150 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
DIN 41612 PCB CONNECTOR RECEPTICLE 48 POSITION
3 Row 50 Columns 150 Position Vertical DIN Level II Board to Board Receptacle
ASSEMBLY,RECEPTACLE,EUROCARD,T Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Number of Positions: 150 Receptacle Board-to-Board .13" 3.3 mm | Ampseal Header | TE Connectivity |
Product Range:Type C Series; No. Of Contacts:150Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; No. Of Mating Cycles:- Rohs Compliant: Yes |Amp Te Connectivity 5650405-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650405-5.