HARTING Elektronik 09030963214

Female connector, type C, 96 pole, pitch 2.54 mm, crimp connection, straight, 09030963214
$ 5.596
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09030963214.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+83.24%

CAD Models

Download HARTING Elektronik 09030963214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications SolutionsBPS8B96FLD2C0Z1LF
DIN IDC Cable Connector, Backplane connectors, Side-pierce, Class II, 96 Position
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
TE Connectivity5535090-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535043-5
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535032-4
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
HARTING Elektronik09032966824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole

Descriptions

Descriptions of HARTING Elektronik 09030963214 provided by its distributors.

Female connector, type C, 96 pole, pitch 2.54 mm, crimp connection, straight, 09030963214
DIN 41612 Type C Connector Female connector Thermoplastic resin glass-fibre filled PCB to cable Crimp termination Contacts 96
Multipole socket C 96-p DIN 41612 Temperature range: -65 ... +125 °C Connection: PCB soldering, 2.9 mm Rows: a + b + c Contact material: Ni+Au Requirement level: 3 Poles: 32
Socket Housing, Din41612, C, 96Way; Product Range:-; No. Of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; Contact Material:Copper; No. Ofrohs Compliant: Yes |Harting 0903 096 3214

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9030963214
  • 09 03 096 32 14
  • 09 03 096 3214
  • 09 03 096 3214.
  • 09 03 096 3214..
  • 09 03 0963214
  • 09-03-096-3214
  • 0903 096 3214
  • 0903-096-3214
  • 9030963214