TE Connectivity 926040-2

Conn Housing RCP 48 POS 2.54mm Crimp ST Panel Mount Gray Bag
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926040-2.

JRH Electronics

Datasheet5 pages1 year ago

Farnell

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.99%

CAD Models

Download TE Connectivity 926040-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
TE Connectivity5535070-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity8-1393640-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
HARTING Elektronik09032426805
DIN 41612 Connector, DIN 41612 Series, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86093488613755E1LF
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An

Descriptions

Descriptions of TE Connectivity 926040-2 provided by its distributors.

Conn Housing RCP 48 POS 2.54mm Crimp ST Panel Mount Gray Bag
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Crimp Terminal, Hole .112-.124, Gray Insulator, Receptacle
DIN 41612 PCB Connector RECEPTACLE 48WAY; Series:AMPMODU Mod IV; Pitch Spacing:2.54mm; No. of Contacts:48; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + b + c; Contact Termination:(Not Available); C
48P MOD 4 HSG Number of Positions: 48 Connector System: Wire-to-Board Row-to-Row Spacing: .1 in Row-to-Row Spacing: 2.54 mm Number of Rows: 3 Backplane Connector Housing | 48 Wire-to-Board .1" 2.54 mm | Part Number: 926040-2 | Internal Number: 926040-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty