Hammond WMC1902123BK2

Rack, Cabinet, Wallmount, 19 in, 12U/21IN, 23.6 in Depth, Black, 130 Lb Cap, Wmc Series
$ 277.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond WMC1902123BK2.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2023-07-19
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

RACK, CABINET, WALLMOUNT,19 IN,9U/15.75IN,23.6 IN DEPTH, BLACK,130LB CAP, WMC SERIES
Hammond1550Z104BK
Aluminum die cast enclosure, (L x W x H) 64 x 58 x 30 mm, black (RAL 9005), IP66, 1550Z104BK
Hammond1550Z220BK
Aluminum die cast enclosure, (L x W x H) 223 x 147 x 50 mm, black (RAL 9005), IP66, 1550Z220BK
Bud IndustriesCU-5475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud IndustriesWNC-5631
BUD Wall Mount Network Electronics Cabinet (23.6 X 23.6 X 5.9 In) Item Number : WNC-5631
Bud IndustriesWM-5604
Bud Industries WM-5604 Communications Cabinet, 3-Section Flexibility, 37.3x23.6x15.8 in

Descriptions

Descriptions of Hammond WMC1902123BK2 provided by its distributors.

RACK, CABINET, WALLMOUNT,19 IN,12U/21IN,23.6 IN DEPTH, BLACK,130 LB CAP, WMC SERIES
Hammond WMC1902123BK2 12U ECONOMY WALL CABINET rack
Cabinet, Wall Mount, 21In, Steel, Black; Rack U Height:12U; Enclosure Material:steel; Body Color:black; External Height - Metric:635Mm; External Width - Metric:600Mm; External Depth - Metric:600Mm; External Height - Imperial:25" Rohs Compliant: Yes
CABINET, WALL MOUNT, 12U, BLACK; Enclosure Material:Steel; Body Colour:Black; Cabinet Style:Wall Mount; External Height - Imperial:14.125""; External Height - Metric:358mm; External Width - Imperial:23.6""; External Width - Metric:600mm; External Depth - Imperial:23.6""; External Depth - Metric:600mm; Panel Space Height - Imperial:21""; Panel Space Height - Metric:533.4mm; SVHC:No SVHC (20-Jun-2013); Rack U Height:12

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM