Bud Industries WM-5604

Bud Industries WM-5604 Communications Cabinet, 3-Section Flexibility, 37.3x23.6x15.8 in
$ 517.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries WM-5604.

Electro Sonic

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.44%

Related Parts

Hammond1550Z104BK
Aluminum die cast enclosure, (L x W x H) 64 x 58 x 30 mm, black (RAL 9005), IP66, 1550Z104BK
Hammond1550Z220BK
Aluminum die cast enclosure, (L x W x H) 223 x 147 x 50 mm, black (RAL 9005), IP66, 1550Z220BK
Hammond1550Z107BK
Aluminum die cast enclosure, (L x W x H) 125 x 81 x 25 mm, black (RAL 9005), IP66, 1550Z107BK
Bud IndustriesCU-5475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud IndustriesWNC-5631
BUD Wall Mount Network Electronics Cabinet (23.6 X 23.6 X 5.9 In) Item Number : WNC-5631
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series

Descriptions

Descriptions of Bud Industries WM-5604 provided by its distributors.

Bud Industries WM-5604 Communications Cabinet, 3-Section Flexibility, 37.3x23.6x15.8 in
Add-A-Rack (Rack w/o sides) Sand - Fits Economizer Rack ER-16622, Add-A-Rack (Rack w/o sides) Sand - Fits Economizer Rack ER-16622 (47.3 X 22 X 30.8 In)
Cabinet, Wall Mount, 33.25In, Steel, Black; Altura En Unidades Rack (U):19U; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Métrico:946.15Mm; Anchura Externa - Métrico:599.95Mm; Profundidad Interna:12" |Bud Industries WM-5604

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM5604