Bud Industries WNC-5631

BUD Wall Mount Network Electronics Cabinet (23.6 X 23.6 X 5.9 In) Item Number : WNC-5631
$ 165.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries WNC-5631.

Electro Sonic

Datasheet1 page12 years ago
Datasheet1 page11 years ago
Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
Restocked

Related Parts

Hammond1550Z104BK
Aluminum die cast enclosure, (L x W x H) 64 x 58 x 30 mm, black (RAL 9005), IP66, 1550Z104BK
Hammond1550Z220BK
Aluminum die cast enclosure, (L x W x H) 223 x 147 x 50 mm, black (RAL 9005), IP66, 1550Z220BK
Hammond1550Z107BK
Aluminum die cast enclosure, (L x W x H) 125 x 81 x 25 mm, black (RAL 9005), IP66, 1550Z107BK
Bud IndustriesCU-5475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series
Bud IndustriesAN-1308-A
Sloping Panel Steel Enclosure C-1588, Sloping Panel Steel Enclosure (8 X 10.1 X 8 In)

Descriptions

Descriptions of Bud Industries WNC-5631 provided by its distributors.

BUD Wall Mount Network Electronics Cabinet (23.6 X 23.6 X 5.9 In) Item Number : WNC-5631
CABINET, WALL MOUNT, NETWORK ELECTRONICS, STYLE A, 23.62X23.62X5.93
Econobox with Mounting Bracket Cover CU-5478, Econobox with Mounting Bracket Cover (7.5 X 7.5 X 2.6 In)
CABINET NETWORK 6X24X24" BLACK
WALL MNT NETWORK 12U 600X150MM
Enclosure, Wall Mount, Steel; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:600Mm; Anchura Externa - Métrico:600Mm; Profundidad Externa - Métrico:150Mm; Envolvente, Material:Acero; Color De La Carcaza:-; Ip:Not Rated |Bud Industries WNC-5631

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • WNC5631