Hammond RCBS1901017LG1

19 inch enclosure, (W x H x D) 533 x 318 x 445 mm, steel, light gray, RCBS1901017LG1
$ 272.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RCBS1901017LG1.

Newark

Datasheet2 pages9 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Introduction Date2009-12-07

Related Parts

Hammond1414PHH4
ENCLOSURE, FLANGED, PANEL, STEEL, 8X8X4 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414PHL6
ENCLOSURE, FLANGED, PANEL, STEEL, 12X12X6 IN, NEMA13, HINGED, 1414 PH SERIES
HammondEJ12126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
Bud IndustriesCU-728
Bud Industries CU-728 Utility Cabinet, Steel, 5x4x3 in, CU Utility Series
Bud IndustriesCU-587-GT
LOUVERED STEEL CABINET, DESKTOP, 8.25 X 7.75 X 5.25IN, CONTOUR UTILITY SERIES
Bud IndustriesN3R-5808
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X12X10IN, NEMA3R, HINGED COVER, N3RSERIES

Descriptions

Descriptions of Hammond RCBS1901017LG1 provided by its distributors.

19 inch enclosure, (W x H x D) 533 x 318 x 445 mm, steel, light gray, RCBS1901017LG1
RACK CABINET, STEEL, GRAY, 6U; Cabinet Style:Table Top; Panel Space Height:-; External Height - Metric:318mm; External Width - Metric:533mm; External Depth - Metric:444mm; Enclosure Material:Steel; Body Color:Gray RoHS Compliant: Yes
Hammond Light Gray 6U Desktop Rack Cabinet with Overall Dims of 12.50 x 21.00 x 17.50 Rohs Compliant, Constructed in 16-gauge steel with a load rating of 600 LBs

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM