Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414PHH4

Enclosure, Flanged, Panel, Steel, 8X8X4 in, NEMA13, Hinged, 1414 Ph Series
$ 93.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHH4.

element14 APAC

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.74%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1414PHH4LP
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
HammondCS884
Enclosure Junction Box Mild Steel 8x4x8 NEMA 1 No Knockouts
HammondCHKO884
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X4 IN, QUARTER TURN, KNOCKOUTS
Bud IndustriesCS-11204-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X4 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1414PHH4 provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, 8X8X4 IN, NEMA13, HINGED, 1414 PH SERIES
Enclosure Wall Mount; Steel; HxWxD: 8 x 8 x 4 in.
N12 J Box, Hinge Cover w/panel - 8 x 8 x 4 - Steel/Gray PIANO HINGED 1414PH (8 x 8 x 4) Hammond PN 1414PHH4 : UPC [623980349305]
Enclosure, 8in.Hx8in.Wx4in.D, N12/13,
enclosure - NEMA 12; continuous hin
Enclosures, Boxes, & Cases 8 x 8 x 4 W/PANEL
Gray Mild Steel Bracket Mount Junction Box
N12 J BOX, HINGE COVER W/PANEL,8X8X4, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 203mm; External Depth - Metric: 102mm; IP Rating: IP54

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM