Hammond 1414PHL6

Enclosure, Flanged, Panel, Steel, 12X12X6 in, NEMA13, Hinged, 1414 Ph Series
$ 153.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHL6.

element14 APAC

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1414PHL6LP
ENCLOSURE, FLANGED, PANEL, STEEL, 12X12X6 IN, NEMA13, HINGED, 1414 PH SERIES
HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
HammondHJ12126HLP
Clamps Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1414PHL6 provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, 12X12X6 IN, NEMA13, HINGED, 1414 PH SERIES
Enclosure Wall Mount; Steel; HxWxD: 12 x 12 x 6 in.
N12 J Box, Hinge Cover w/panel - 12 x 12 x 6 - Steel/Gray NEMA 12 HNGD CVR 12X12X6 (12 x 12 x 6) Hammond PN 1414PHL6 : UPC [623980351407]
Enclosure, 12in.Hx12in.Wx6in.D, N12/13,
enclosure - NEMA 12; continuous hin
Gray Mild Steel Bracket Mount Junction Box
Cover, Hinged; Steel; 12 in.; 12 in.; 6
RS APAC
NEMA 12 Enclosures 12 x 12 x 6 W/PANEL
N12 J BOX, HINGE COVER W/PANEL,12X12X6,; N12 J BOX, HINGE COVER W/PANEL,12X12X6, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:305mm; External Width - Metric:305mm; External Depth - Metric:152mm; IP Rating:IP54

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM