Hammond RCBS1900313LG1

Rack, Cabinet, Desktop, 19 in, 2U/3.5 in, 13 in Depth, Gray, 600 Lb Cap, Rcbs Series
$ 200.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RCBS1900313LG1.

Farnell

Datasheet1 page16 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago

Master Electronics

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+205%

Related Parts

Hammond1414PHH4
ENCLOSURE, FLANGED, PANEL, STEEL, 8X8X4 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414PHL6
ENCLOSURE, FLANGED, PANEL, STEEL, 12X12X6 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414PHE
ENCLOSURE, FLANGED, PANEL, STEEL, 6X6X4 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesCU-728
Bud Industries CU-728 Utility Cabinet, Steel, 5x4x3 in, CU Utility Series
Bud IndustriesCU-587-GT
LOUVERED STEEL CABINET, DESKTOP, 8.25 X 7.75 X 5.25IN, CONTOUR UTILITY SERIES
Bud IndustriesCU-585-GT
LOUVERED STEEL CABINET, DESKTOP, 8.25 X 5.75 X 5.25IN, CONTOUR UTILITY SERIES

Descriptions

Descriptions of Hammond RCBS1900313LG1 provided by its distributors.

RACK, CABINET, DESKTOP,19 IN,2U/3.5 IN,13 IN DEPTH, GRAY,600 LB CAP, RCBS SERIES
Hammond Light Gray 2U Desktop Rack Cabinet with Overall Dims of 5.50 x 21.00 x 13.00 Rohs Compliant, Constructed in 16-gauge steel with a load rating of 600 LBs
CABINET, TABLE TOP, 2U, 1 SLOT, STEEL; Cabinet Style: Desktop; Panel Space Height: 89mm; External Height - Metric: 140mm; External Width - Metric: 533mm; External Depth - Metric: 330mm; Enclosure Material: Steel; Body Colour: G

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCBS1900313LG1.