What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1414PHE

Enclosure, Flanged, Panel, Steel, 6X6X4 in, NEMA13, Hinged, 1414 Ph Series
$ 75.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHE.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.44%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Hammond1414E
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 12, 6 X 6 X 4, LIFT OFF COVER
Hammond1414PHELP
ENCLOSURE, FLANGED, PANEL, STEEL, 6X6X4 IN, NEMA 13, HINGED, 1414 PH SERIES
Hammond1414SCE
ENCLOSURE, FLANGED, PANEL, STEEL, 6X6X4IN, NEMA13, HINGED, 1414 SC SERIES
Bud IndustriesSN-3702
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B

Descriptions

Descriptions of Hammond 1414PHE provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, 6X6X4 IN, NEMA13, HINGED, 1414 PH SERIES
Enclosure Wall Mount; Steel; HxWxD: 6 x 6 x 4 in.
N12 J BOX, HINGE COVER W/PANEL,6X6X4, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 152.4mm; External Width - Metric: 152mm; External Depth - Metric: 102mm; IP Rating: IP54
Enclosure, 6in.Hx6in.Wx4in.D, N12/13,
Gray Mild Steel Bracket Mount Junction Box
NEMA 12 Enclosures 6 x 6 x 4 W/PANEL
NEMA Type 12 Hinged Cover, 6 x
RS APAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM