Hammond RB-FW6

6U Rack Basics Fixed Wall Mount Cabinet Wall Mount 14.56 x 23.63 x 23.63 Inch
$ 259.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RB-FW6.

Electro Sonic

Datasheet2 pages6 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-45.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590Z235BK
Aluminum die cast enclosure, (L x W x H) 335 x 235 x 121 mm, black (RAL 9005), IP66, 1590Z235BK
Hammond1550Z104BK
Aluminum die cast enclosure, (L x W x H) 64 x 58 x 30 mm, black (RAL 9005), IP66, 1550Z104BK
Hammond1550Z220BK
Aluminum die cast enclosure, (L x W x H) 223 x 147 x 50 mm, black (RAL 9005), IP66, 1550Z220BK
Bud IndustriesCU-5475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud IndustriesWNC-5631
BUD Wall Mount Network Electronics Cabinet (23.6 X 23.6 X 5.9 In) Item Number : WNC-5631

Descriptions

Descriptions of Hammond RB-FW6 provided by its distributors.

6U Rack Basics Fixed Wall Mount Cabinet Wall Mount 14.56 x 23.63 x 23.63 Inch
19 inch wall enclosure, (W x H x D) 600 x 371 x 600 mm, steel, black, RB-FW6
Hammond (RBFW6) Rack Equipment
RACK STEEL 23.62X23.62X14.65 BLK
Wall Cabinet, 6U, Steel, Black; Rack U Height:6U; Enclosure Material:Steel; Body Colour:Black; External Height - Metric:370Mm; External Width - Metric:600Mm; External Depth - Metric:600Mm; External Height - Imperial:14.57"; External Rohs Compliant: Yes |Hammond RB-FW6

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM