Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z235BK

Watertight Diecast Enclosure 1590 330.7x230.8x112.3mm Die-Cast Aluminium Black IP54
$ 174.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z235BK.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+15.04%

Supply Chain

Introduction Date2022-04-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1550WNBK
Watertight Die Cast Enclosure 1550 250x250x101.3mm Die-Cast Aluminium Black IP66
Bud IndustriesANS-3835-B
Bud Industries ANS-3835-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 10.3x7.2x3.5 in
Bud IndustriesANS-3811-B
NEMA Enclosure ABS Poly Blend NBF-32120, NEMA Enclosure ABS Poly Blend (12 X 8 X 8 In)
Hammond1550NBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,9.85X9.85X3.82 IN, IP54,1550 SERIES
ENCLOSURE, SLOPED ALUMINUM CONSOLE, 10.18"L X 10.48"W, 1456 SERIES
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series

Descriptions

Descriptions of Hammond 1590Z235BK provided by its distributors.

Watertight Diecast Enclosure 1590 330.7x230.8x112.3mm Die-Cast Aluminium Black IP54
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:113.3mm; Width
Hammond 13.18 x 9.23 x 4.36 Thick Wall Diecast Aluminum NEMA 4x Black Finsh Encloure. UL NOT Listed (Pending) with IP66 Rating, one piece silicone rubber gasket Included.

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM