Hammond R100-100-000

Enclosure Diecast Aluminum 3.94 x 3.94 x 3.15 Inch Beige Shallow Lid Deep Body
$ 91.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond R100-100-000.

RS (Formerly Allied Electronics)

Datasheet1 page27 years ago

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+583%

Related Parts

Bud IndustriesATX-10503
Bud Industries ATX-10503 Aluminum Enclosure, Explosion Proof, 3.9x3.9x3.2 in, ATEX Series
Enclosure Diecast Aluminum 3.94 x 3.94 x 3.15 Inch Beige Deep Lid Shallow Body
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,5.9X3.93X3.2IN, NEMA4X, R100 SERIES
Enclosure Diecast Aluminum 3.15 x 4.72 x 2.36 Inch Beige Shallow Lid Deep Body
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesATX-10501
Bud Industries ATX-10501 Aluminum Enclosure, Explosion Proof, 3.2x3x2.2 in, ATEX Series

Descriptions

Descriptions of Hammond R100-100-000 provided by its distributors.

Enclosure Diecast Aluminum 3.94 x 3.94 x 3.15 Inch Beige Shallow Lid Deep Body
ENCLOSURE;ALUMINUM;DIECAST;TEXTURED POLYESTER POWDER COAT;100MM L;100MM W;80MM D
enclosure - diecast aluminum ALUM DIECAST ENCL (3.94 x 3.94 x 3.15) Hammond PN R100-100-000 : UPC [623980830704] Color: Beige
Enclosure, Box, Aluminum Grey; Tipo De Envolvente:Industrial; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:102Mm; Profundidad Externa - Métrico:81Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Gris; Ip:Ip66 |Hammond R100-100-000
ENCLOSURE, WALL MOUNT, ALUMINIUM, GRAY;; ENCLOSURE, WALL MOUNT, ALUMINUM, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Aluminium; Body Color:Grey; External Height - Imperial:4"; External Width - Imperial:4"; External Depth - Imperial:3.2"; IP Rating:66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM