Bud Industries ATX-10501

Bud Industries ATX-10501 Aluminum Enclosure, Explosion Proof, 3.2x3x2.2 in, ATEX Series
$ 45.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ATX-10501.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesATX-10506
Bud Industries ATX-10506 Aluminum Enclosure, Explosion Proof, 4.9x3.2x2.2 in, ATEX Series
Bud IndustriesATX-10510
Bud Industries ATX-10510 Aluminum Enclosure, Explosion Proof, 6.9x3.2x2.2 in, ATEX Series
Hammond1590Z130GY
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,6.91X3.15X2.1 IN, IP65,1590Z SERIES
Hammond1590Z120GY
Watertight Diecast Enclosure 1590 125.4x80.4x58.8mm Die-Cast Aluminium Grey IP54
ENCLOSURE, BOX-LID, WALLMOUNT, ALUM, BEIGE, 3.14X3.14X2.4IN, NEMA4X, R100 SERIES
Bud IndustriesCU-472-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries ATX-10501 provided by its distributors.

Bud Industries ATX-10501 Aluminum Enclosure, Explosion Proof, 3.2x3x2.2 in, ATEX Series
ENCLOSURE, ATEX, EXPLOSION PROOF, IP66;DIE CAST ALUMINUM,2.95LX3.15WX2.24D
ATX Series Gray 81 x 76 x 57 mm Aluminum IP66 Sealing Gasket Junction Box
JUNCTION BOX ALUM 2.95"LX3.15"W
Enclosure, Explosion Proof, Alum, Grey; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:56.9Mm; External Width - Metric:81Mm; External Depth - Metric:76Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Bud Industries ATX-10501

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATX10501