Bud Industries PN-1333-MB

Flanged Enclosure, Polycarbonate, IP65, 6.30 X 3.15 X 3.35, Pn Series
$ 15.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1333-MB.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.01%

Related Parts

Bud IndustriesPN-1333-DGMB
Bud Industries PN-1333-DGMB IP65 NEMA 4X Box, Dark Gray, Brackets, 6.3x3.2x3.4 in, PN Series
Bud IndustriesPN-1333-CMB
FLANGED ENCLOSURE, POLYCARBONATE, IP65,CLEAR COVER,6.30 X 3.15 X 3.35,PN SERIES
HammondRP1185
Enclosure Plastic 6.5 x 3.35 x 3.35 Inch Light Gray ABS with Opaque Lid
HammondRP1185C
Enclosure Plastic 6.5 x 3.35 x 3.35 Inch Light Gray ABS with Clear Lid
HammondRP1180
Enclosure Plastic 6.5 x 3.35 x 3.35 Inch Off-White Polycarbonate Opaque Lid
Bud IndustriesPIP-11763-C
OB PC+10% FIBERGLASS BOX WITH CAPTIVE SCREWS AND CLEAR COVER (5.1 X 3.2 X 3.4 IN)

Descriptions

Descriptions of Bud Industries PN-1333-MB provided by its distributors.

FLANGED ENCLOSURE, POLYCARBONATE, IP65, 6.30 X 3.15 X 3.35, PN SERIES
IP65 NEMA 4X Box with Clear Cover and Mounting Brackets PN-1337-CMB, IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (4.7 X 4.7 X 3.5 In)
BUD NEMA Polycarbonate 6.60 x 2.91 x 3.08 Inch Internal box with Light gray polycarbonate Body/Cover and Style 1 Mounting Bracket
BOX ENCLOSURE, POLYCARBONATE, GREY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:190.4mm; External Width - Metric:82.4mm; External Depth - Metric:85mm; IP Rating:IP66; Body Colo
Box Enclosure, Polycarbonate, Grey; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:190.4Mm; Anchura Externa - Métrico:82.4Mm; Profundidad Externa - Métrico:85Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1333-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1333MB