Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RL6585

ABS enclosure, (L x W x H) 175 x 125 x 100 mm, light gray (RAL 7035), IP54, RL6585
$ 10.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RL6585.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondRL6585-F
ABS enclosure, (L x W x H) 175 x 125 x 100 mm, light gray (RAL 7035), IP54, RL6585-F
HammondRL6555-F
ABS enclosure, (L x W x H) 175 x 125 x 70 mm, light gray (RAL 7035), IP54, RL6555-F
HammondRL6555
ABS enclosure, (L x W x H) 175 x 125 x 70 mm, light gray (RAL 7035), IP54, RL6555
Bud IndustriesPTS-25315
IP65 NEMA 4X Box Dark Gray PN-1327-DG, IP65 NEMA 4X Box Dark Gray (6.7 X 4.8 X 3.2 In)
Bud IndustriesPTS-25315-C
NEMA Box Enclosure 5.91 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPI-1911-LG
BUD Electronic Enclosure ABS Plastic Light Gray (3.2 X 3.9 X 7.5 In) Item Number : PI-1911-LG

Descriptions

Descriptions of Hammond RL6585 provided by its distributors.

ABS enclosure, (L x W x H) 175 x 125 x 100 mm, light gray (RAL 7035), IP54, RL6585
Hammond RL6585 Ritec Hand Held Instrument Enclosure 175 x 125 x 100 Grey
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Enclosure Plastic 6.89 x 4.92 x 3.94 Inch Light Gray
enclosure - plastic ABS PROJECT ENCLOSURE (6.89 x 4.92 x 3.94) Hammond PN RL6585 : UPC [623980178622] Color: Light Gray
General Purpose Plastic Enclosures 6.89x4.92x3.94 Inch

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM