Bud Industries PI-1911-LG

BUD Electronic Enclosure ABS Plastic Light Gray (3.2 X 3.9 X 7.5 In) Item Number : PI-1911-LG
$ 8.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PI-1911-LG.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.96%

Related Parts

Bud IndustriesPI-1910-LG
BUD Electronic Enclosure ABS Plastic Light Gray (2.4 X 3.9 X 7.5 In) Item Number : PI-1910-LG
Bud IndustriesPI-1911
BUD Electronic Enclosure ABS Plastic Dark Gray (3.2 X 3.9 X 7.5 In) Item Number : PI-1911
Bud IndustriesPI-1910
BUD Electronic Enclosure ABS Plastic Dark Gray (2.4 X 3.9 X 7.5 In) Item Number : PI-1910
Hammond1591EGY
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, light gray (RAL 7035), IP54, 1591EGY
Hammond1591ESGY
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, light gray (RAL 7035), IP54, 1591ESGY
Hammond1591EFLGY
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, light gray (RAL 7035), IP54, 1591EFLGY

Descriptions

Descriptions of Bud Industries PI-1911-LG provided by its distributors.

BUD Electronic Enclosure ABS Plastic Light Gray (3.2 X 3.9 X 7.5 In) Item Number : PI-1911-LG
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 7.48X3.94X3.15 IN, IP54, PI SERIES
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22498-C, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (7.9 X 5.9 X 3.9 In)
Enclosure, Instrument, Plastic, Gray; Tipo De Envolvente:Instrument; Altura Externa - Métrico:190Mm; Anchura Externa - Métrico:100Mm; Profundidad Externa - Métrico:80Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PI-1911-LG
ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; En; ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; Enclosure Type:Instrument; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:7.48"; External Width - Imperial:3.94"; External Depth - Imperial:3.15"; IP Rating:54

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI1911LG