Hammond MB105040

Enclosure - Plastic Polystyrene Gray 3.94 x 1.97 x 1.57 Inch IP40
$ 17.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond MB105040.

element14 APAC

Datasheet2 pages15 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.58%

Supply Chain

Introduction Date2024-01-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HammondMB105040VL
Enclosure - Plastic Polystyrene Gray 3.94 x 1.97 x 1.57 Inch IP20
HammondRL6115
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
HammondRL6115-F
ABS enclosure, (L x W x H) 80 x 60 x 40 mm, light gray (RAL 7035), IP54, RL6115-F
Bud IndustriesPN-1321-CMB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,IP66,CLEAR LID,4.53 X 2.56 X 1.57
Bud IndustriesPI-1902
Electronic Enclosure Dark Gray PI-1902, Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In)
Bud IndustriesPI-1904
Electronic Enclosure Dark Gray PI-1904, Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In)

Descriptions

Descriptions of Hammond MB105040 provided by its distributors.

Enclosure - Plastic Polystyrene Gray 3.94 x 1.97 x 1.57 Inch IP40
enclosure - plastic MULTI BOX ENCLOSURE (3.94 x 1.97 x 1.57) Hammond PN MB105040 : UPC [623980135540] Color: Gray
Hammond Manufacturing Multi Box Enclosure
General Purpose Plastic Enclosures 3.94 x 1.97 x 1.57 Gray
Enclosures, Boxes, & Cases 3.94 x 1.97 x 1.57 Gray
ENCLOSURES, FIXED PANEL BOX 1.6X1.97X3.9 2PIECE
BOX PLASTIC GRAY 3.94"L X 1.97"W
BOX PLAS GRAY 3.937"L X 1.969"W
ENCLOSURE, INSTRUMENT, POLYSTYRENE, GRAY; Enclosure Type:Instrument; Enclosure Material:Polystyrene; External Height - Metric:100mm; External Width - Metric:50mm; External Depth - Metric:40mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB105040.