Hammond RL6115-F

Enclosure; Plastic; Abs; Flanged; Project; Shallow Lid; 3.15LX2.36WX1.57D
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RL6115-F.

Electro Sonic

Datasheet12 pages16 years ago

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-20.78%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondRL6105
ENCLOSURE;PLASTIC;TWO PART CONSTRUCTION;80MM LENGTH;60MM WIDTH;30MM DEPTH
HammondRL6115
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
HammondRL6105-F
Enclosure Plastic 3.15 x 2.36 x 1.18 Inch Light Gray with Wall Mounting Flanges
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1902-LG
Electronic Enclosure Light Gray PI-1902-LG, Electronic Enclosure Light Gray (1.3 X 2 X 3.5 In)
Bud IndustriesCU-1872-G
ENCLOSURE, ABS, UL94HB, LIGHT GRAY, 3.73 X 1.88 X 1.48, UTILIBOX STYLE F SERIES

Descriptions

Descriptions of Hammond RL6115-F provided by its distributors.

ENCLOSURE;PLASTIC;ABS;FLANGED;PROJECT;SHALLOW LID;3.15LX2.36WX1.57D
Enclosure, Hand Held, Plastic, Gray; Enc |Hammond RL6115-F
Light Gray Acrylonitrile Butadiene Styrene Flange Mount Project Enclosure
Enclosure Plastic 3.15 x 2.36 x 1.57 Inch Light Gray
General Purpose Plastic Enclosures 3.15x2.36x1.57 Inch w/Flanged Lid
ABS Enclosure 80x60x40 Flanged GY
enclosure - plastic ABS FLANGED PROJECT ENCL (3.15 x 2.36 x 1.57) Hammond PN RL6115-F : UPC [623980178677] Color: Light Gray

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL6115F