Hammond RL6115

ABS enclosure, (L x W x H) 80 x 60 x 40 mm, light gray (RAL 7035), IP54, RL6115
$ 2.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RL6115.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-19.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondRL6105-F
Enclosure Plastic 3.15 x 2.36 x 1.18 Inch Light Gray with Wall Mounting Flanges
HammondRL6115-F
ABS enclosure, (L x W x H) 80 x 60 x 40 mm, light gray (RAL 7035), IP54, RL6115-F
HammondRL6105
Hammond RL6105 Ritec Hand Held Instrument Enclosure 80 x 60 x 30 Grey
Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903
Bud IndustriesPI-1903-LG
Bud Industries PI-1903-LG Electronic Enclosure, Light Gray, 1.2x2.3x4.7 in, PI Series
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902

Descriptions

Descriptions of Hammond RL6115 provided by its distributors.

ABS enclosure, (L x W x H) 80 x 60 x 40 mm, light gray (RAL 7035), IP54, RL6115
Hammond RL6115 Ritec Hand Held Instrument Enclosure 80 x 60 x 40 Grey
BOX ABS GRAY 3.15"L X 2.36"W / Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
ENCLOSURE, PLASTIC, ABS, PROJECT, SHALLOW LID, 3.15LX2.36WX1.57D
enclosure - plastic ABS PROJECT ENCLOSURE (3.15 x 2.36 x 1.57) Hammond PN RL6115 : UPC [623980178530] Color: Light Gray
General Purpose Plastic Enclosures 3.15x2.36x1.57 Inch
BOX PLASTIC GRAY 3.15"L X 2.36"W
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 60 / External Depth mm = 80 / External Height mm = 40 / Internal Width mm = 53.67 / Internal Depth mm = 73.67 / Internal Height mm = 34.7 / Series = RL / Weight g = 52

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM