Hammond GP063GY

Gland Plate 499 mm W x 118 mm D Frame 14 Gauge Steel ANSI 61 Gray
$ 49.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond GP063GY.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2023-12-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1431-10
Enclosures; Tipo De Accesorio:Bottom Cover, For Hammond 1441-10 |Hammond 1431-10
HammondHP50
Hole Plug - .5" Conduit - Steel/Gray HOLE PLUGS STEEL Hammond PN HP50 : UPC [623980410722]
HammondHP75
Hole Plug - .75" Conduit - Steel/Gray HOLE PLUGS STEEL Hammond PN HP75 : UPC [623980410739]
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesRL-7770
LEVELER KIT, (2) LEVELERS AND MOUNTING BRACKETS, USE W/ ECONOMIZER RACKS ONLY
Bud IndustriesSA-1749-MG
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., METALLIC GRAY

Descriptions

Descriptions of Hammond GP063GY provided by its distributors.

Gland Plate 499 mm W x 118 mm D Frame 14 Gauge Steel ANSI 61 Gray
Hammond Manufacturing Gland Plate Gray For 506 X 15 Opening
Gland plate Gray for 5.06 x 1.5 opening - Steel/Gray
GLAND PLATE, GASKET, MILD STEEL, CABLE ENTRY, GRAY
Gland plate Gray for 5.06 x 1.5 opening - Steel/Gray GLAND PLATE GRAY 160 X 70 Hammond PN GP063GY : UPC [623980003702]
CABLE ENTRY GLAND, ENCLOSURE, STEEL/GRAY; Plate Type:Cable Entry Gland; Plate Material:Steel; Plate Color:Grey; For Use With:Hammond Enclosures; External Depth - Metric:-; External Width - Metric:70mm; External Height - Metric:160mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM