Hammond HP50

Hole Plug - .5" Conduit - Steel/Gray HOLE PLUGS STEEL Hammond PN HP50 : UPC [623980410722]
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HP50.

Farnell

Datasheet2 pages9 years ago
Datasheet1 page12 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
+229%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1555FFPL
Galvanized Steel Inner Panel For 1554 Pb Series, 108mm Product Length, 76mm Product Depth
Hammond1554EPL
INNER PANEL, FITS 1544, 1555 SIZE E ENCLOSURE,16 GA. STEEL, W/SCREWS,3.1X3.1"
HammondHP22
Hole Plug - 22mm Pushbutton - Steel/Gray HOLE PLUGS STEEL Hammond PN HP22 : UPC [623980411002]
Bud IndustriesJBH-4944-KO
Enclosure 6.00 in. H x 4.00 in. W x 3.50 in. D NEMA 1 Steel ANSI 65 Gray
Bud IndustriesJB-3955
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 4.00
Bud IndustriesJB-3950
Enclosure 4.00 in. H x 4.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond HP50 provided by its distributors.

Hole Plug - .5" Conduit - Steel/Gray HOLE PLUGS STEEL Hammond PN HP50 : UPC [623980410722]
HOLE PLUG, STEEL, 1.38IN; Plug Hole Dia - Imperial: 1.38"; Plug Hole Dia - Metric: 35.052mm; IP Rating: -; NEMA Rating: -; Product Range: HP Series; Body Color: Gray; Enclosure Material: Steel; External Diam 66F7223
Hole Plug, Steel, 1.38In; Diámetro Del Agujero Del Conector - Imperial:1.38"; Diámetro Del Agujero De Conector - Métrico:35.052Mm; Ip:Not Rated; Clasificación Nema:Not Rated; Color De La Carcaza:Gris; Diámetro Externo:1.38" |Hammond HP50

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM