Hammond HP75

Hole Plug - .75" Conduit - Steel/Gray HOLE PLUGS STEEL Hammond PN HP75 : UPC [623980410739]
$ 7.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HP75.

Electro Sonic

Datasheet1 page5 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.75%

Supply Chain

Introduction Date2024-09-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1554HPL
INNER PANEL, FITS 1544, 1555 SIZE H & T ENCLOSURE,16 GA. STEEL, W/SCREWS,6.6X4.2"
HammondHP50
Hole Plug - .5" Conduit - Steel/Gray HOLE PLUGS STEEL Hammond PN HP50 : UPC [623980410722]
Hammond1554RPL
INNER PANEL, FITS 1544, 1555 SIZE R & S ENCLOSURE,16 GA. STEEL, W/SCREWS,5.94X5.8"
Bud IndustriesJB-3950
Aluminum Enclosure AN-1317-A, Aluminum Enclosure (6.3 X 3.9 X 3.2 In)
Bud IndustriesJB-3952-KO
NEMA Box ABS Poly Blend NBB-10243, NEMA Box ABS Poly Blend (11.3 X 7.5 X 5.5 In)
Bud IndustriesJB-3951
Bud Industries JB-3951 Junction Box, 4x4x4 in, JB Series

Descriptions

Descriptions of Hammond HP75 provided by its distributors.

Hole Plug - .75" Conduit - Steel/Gray HOLE PLUGS STEEL Hammond PN HP75 : UPC [623980410739]
HOLE PLUG, STEEL, 1.06IN; Enclosure Mate; HOLE PLUG, STEEL, 1.06IN; Enclosure Material:Steel; Body Color:Grey; External Diameter:1.63"; Hole Diameter:1.06"; Outer Diameter:1.63"; Outer Diameter:1.63"; Thread Size - Imperial:8-32
Hole Plug, Steel, 1.56In; Diámetro Del Agujero Del Conector - Imperial:1.56"; Diámetro Del Agujero De Conector - Métrico:39.624Mm; Ip:Not Rated; Clasificación Nema:Not Rated; Color De La Carcaza:Gris; Envolvente, Material:Acero |Hammond HP75

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM