Hammond EN4SD302424LG

NEMA 4, 12 Eclipse Enclosure 30 x 24 x 24 Steel/Light Gray 30 x 24 x 24 Inch
$ 716.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD302424LG.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bud IndustriesSNB-3754
Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
Hammond1418K20
Clamps Electrical Enclosure, 30 in H, 20 in D, 24 in W, 12, 13, Steel
HammondST302420LG
NEMA 4,12 Eclipse Slope Top Enclosure 30 x 24 x 20 Steel/Light Gray 30 x 24 x 20 Inch
Hammond1418K24
Clamps Electrical Enclosure, 30 in H, 24 in D, 24 in W, 12, 13, Steel
Bud IndustriesSNB-3752
Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
Bud IndustriesSNB-3749
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)

Descriptions

Descriptions of Hammond EN4SD302424LG provided by its distributors.

NEMA 4,12 Eclipse Enclosure 30 x 24 x 24 Steel/Light Gray 30 x 24 x 24 Inch
Hammond (30.00 x 24.00 x 24.00) RAL 7035 Light Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 115 Lbs
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:762mm; External Width - Metric:610mm; External Depth - Metric:610mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM