Hammond EN4SD302420WGY

NEMA 4, 12 Eclipse Window Door Enclosure 30 x 24 x 20 Steel/Gray 30 x 24 x 20 Inch
$ 915.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD302420WGY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1418K20
Clamps Electrical Enclosure, 30 in H, 20 in D, 24 in W, 12, 13, Steel
HammondST302420LG
NEMA 4,12 Eclipse Slope Top Enclosure 30 x 24 x 20 Steel/Light Gray 30 x 24 x 20 Inch
Hammond1418N4K16
Clamps Electrical Enclosure, 30 in H, 16 in D, 24 in W, type-3r, type-13, type-4, Steel
Bud IndustriesSNB-3754
Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
Bud IndustriesSNB-3749
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)
Bud IndustriesSNB-3752
Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)

Descriptions

Descriptions of Hammond EN4SD302420WGY provided by its distributors.

NEMA 4,12 Eclipse Window Door Enclosure 30 x 24 x 20 Steel/Gray 30 x 24 x 20 Inch
ENCLOSURE, WALLMOUNT, WINDOW, NEMA 4, QUARTER TURN, HINGE, STEEL, 36X24X8
1/4 Turn Latch Electrical Enclosures, 30 in H, 20 in D, 24 in W
Hammond Manufacturing N412 Eclipse Window Door Encl - 30 X 2
Electrical Enclosures PJ SWNG PNL - FRP
Wall Mount Enclosure W/ Window, Steel; Enclosure Type:Electrical/Industrial; Enclosure Material:Steel; External Height - Metric:762Mm; External Width - Metric:610Mm; External Depth - Metric:508Mm; Ip Rating:Ip66; Body Color:Naturalrohs Compliant: Yes |Hammond EN4SD302420WGY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM