Hammond 1418E16

Enclosure, Wallmount, Steel, Nema 12, 24 X 20 X 16, Continuous Hinge, Panel
$ 669.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1418E16.

Electro Sonic

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

NEMA 4,12 Eclipse Enclosure 24 x 20 x 16 Steel/Gray 24 x 20 x 16 Inch
Hammond1418E12
ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 24 X 20 X 12, CONTINUOUS HINGE, PANEL
Hammond1418J16
ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 24 X 24 X 16, CONTINUOUS HINGE, PANEL
Bud IndustriesSNB-3749
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)

Descriptions

Descriptions of Hammond 1418E16 provided by its distributors.

ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 24 X 20 X 16, CONTINUOUS HINGE, PANEL
Clamps Electrical Enclosure, 24 in H, 20 in W, 12, 13, Steel
Enclosure, 24in.Hx20in.Wx16in.D, N12/13,
NEMA Enclosures NEMA 12 PNL 24X20X16
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:610mm; External Width - Metric:508mm; External Depth - Metric:406mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM