Hammond C3RWT648

Hammond Manufacturing Type 3R Wiring Trough - 6X6X48 - Steel/G
$ 128.238
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3RWT648.

Newark

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.85%

Related Parts

HammondC3RWT636
Hammond Manufacturing Type 3R Wiring Trough - 6X6X36 - Steel/G
HammondC3RWT660
Hammond Manufacturing Type 3R Wiring Trough - 6X6X60 - Steel/G
HammondC3R1866SC
ENCLOSURE, JUNCTION BOX, STEEL, GREY; En; Enclosure Type:Junction Box; Material:Steel; External
Bud IndustriesCU-1098
Bud Industries CU-1098 Utility Cabinet, Steel, 6x6x6 in, CU Utility Series
Bud IndustriesJB-3955
Utility Cabinet Steel CU-1099, Utility Cabinet Steel (9 X 6 X 5 In)
Bud IndustriesAU-1039-MG
Aluminum Enclosure Black AN-1321-AB, Aluminum Enclosure Black (6.9 X 3.2 X 2.4 In)

Descriptions

Descriptions of Hammond C3RWT648 provided by its distributors.

Hammond Manufacturing Type 3R Wiring Trough - 6X6X48 - Steel/G
TROUGH, WIRING TROUGH, OUTDOOR, NEMA 3R, GRAY, STEEL, WIREWAY
Type 3R Wiring Trough - 6x6x48 - Steel/Gray 3R TROUGH 6X6X48 (6 x 6 x 48) Hammond PN C3RWT648 : UPC [623980847412]
WIRING TROUGH, STEEL, GRAY, 48" L; External Height - Metric:152mm; External Width - Metric:152mm; Length - Metric:1.22m; External Height - Imperial:6"; External Width - Imperial:6"; Length - Imperial:48"; Raceway / Duct Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM