Hammond C3RWT636

Hammond Manufacturing Type 3R Wiring Trough - 6X6X36 - Steel/G
$ 101.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3RWT636.

Master Electronics

Datasheet2 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+8.46%

Related Parts

HammondC3R1866SC
ENCLOSURE, JUNCTION BOX, STEEL, GREY; En; Enclosure Type:Junction Box; Material:Steel; External
HammondC3RWT618
Hammond Manufacturing C3RWT618 Type 3R Wiring Trough, 6 x 6 x 18, Steel/Gray, C3RWT Series
HammondC3RWT624
Hammond Manufacturing Type 3R Wiring Trough - 6X6X24 - Steel/G
Bud IndustriesCU-1098
Bud Industries CU-1098 Utility Cabinet, Steel, 6x6x6 in, CU Utility Series
Bud IndustriesJB-3955
Utility Cabinet Steel CU-1099, Utility Cabinet Steel (9 X 6 X 5 In)
Bud IndustriesAU-1039-MG
Aluminum Enclosure Black AN-1321-AB, Aluminum Enclosure Black (6.9 X 3.2 X 2.4 In)

Descriptions

Descriptions of Hammond C3RWT636 provided by its distributors.

Hammond Manufacturing Type 3R Wiring Trough - 6X6X36 - Steel/G
TROUGH, WIRING TROUGH, OUTDOOR, NEMA 3R, GRAY, STEEL, WIREWAY
Type 3R Wiring Trough - 6x6x36 - Steel/Gray 3R TROUGH 6X6X36 (6 x 6 x 36) Hammond PN C3RWT636 : UPC [623980847405]
WIRING TROUGH, STEEL, GRAY, 36" L; External Height - Metric:152mm; External Width - Metric:152mm; Length - Metric:914mm; External Height - Imperial:6"; External Width - Imperial:6"; Length - Imperial:36"; Raceway / Duct Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM