Hammond C3R1866SC

ENCLOSURE, JUNCTION BOX, STEEL, GREY; En; Enclosure Type: Junction Box; Material: Steel; External
$ 74.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3R1866SC.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
Restocked

Related Parts

HammondC3RWT618
Hammond Manufacturing C3RWT618 Type 3R Wiring Trough, 6 x 6 x 18, Steel/Gray, C3RWT Series
HammondC3R666SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
HammondC3RWT624
Hammond Manufacturing Type 3R Wiring Trough - 6X6X24 - Steel/G
Bud IndustriesCU-1098
Bud Industries CU-1098 Utility Cabinet, Steel, 6x6x6 in, CU Utility Series
Bud IndustriesJB-3955
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 4.00
Bud IndustriesAU-1039-MG
Aluminum Enclosure Black AN-1321-AB, Aluminum Enclosure Black (6.9 X 3.2 X 2.4 In)

Descriptions

Descriptions of Hammond C3R1866SC provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, GREY; En; Enclosure Type:Junction Box; Material:Steel; External
Type 3R Screw Cover - 18 x 6 x 6 - Steel/Gray 3R SCREW COV 18X6X6 (18 x 6 x 6) Hammond PN C3R1866SC : UPC [623980361420]
Enclosure, Junction Box, Steel, Grey; Enclosure Type:Junction Box; Enclosure Material:Steel; External Height - Metric:457Mm; External Width - Metric:152.4Mm; External Depth - Metric:152.4Mm; Ip Rating:Ip24; Body Color:Gray Rohs Compliant: Yes |Hammond C3R1866SC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM