Hammond C3RWT618

Hammond Manufacturing C3RWT618 Type 3R Wiring Trough, 6 x 6 x 18, Steel/Gray, C3RWT Series
$ 71.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3RWT618.

Newark

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+87.55%

Supply Chain

Introduction Date2023-06-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HammondC3R1866SC
ENCLOSURE, JUNCTION BOX, STEEL, GREY; En; Enclosure Type:Junction Box; Material:Steel; External
HammondC3RWT624
Hammond Manufacturing Type 3R Wiring Trough - 6X6X24 - Steel/G
HammondC3R666SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Bud IndustriesCU-1098
Bud Industries CU-1098 Utility Cabinet, Steel, 6x6x6 in, CU Utility Series
Bud IndustriesJB-3955
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 4.00
Bud IndustriesAU-1039-MG
Aluminum Enclosure Black AN-1321-AB, Aluminum Enclosure Black (6.9 X 3.2 X 2.4 In)

Descriptions

Descriptions of Hammond C3RWT618 provided by its distributors.

Hammond Manufacturing C3RWT618 Type 3R Wiring Trough, 6 x 6 x 18, Steel/Gray, C3RWT Series
TROUGH, WIRING TROUGH, OUTDOOR, NEMA 3R, GRAY, STEEL, WIREWAY
Type 3R Wiring Trough - 6x6x18 - Steel/Gray 3R TROUGH 6X6X18 (6 x 6 x 18) Hammond PN C3RWT618 : UPC [623980847382]
HAMMOND MANUF Type 3R Wiring Trough - 6x
WIRING TROUGH, STEEL, GRAY, 18" L; External Height - Metric:152mm; External Width - Metric:152mm; Length - Metric:457mm; External Height - Imperial:6"; External Width - Imperial:6"; Length - Imperial:18"; Raceway / Duct Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM